10-Bit FET Bus Switch With Precharged Outputs 24-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT6800ADGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.