10-Bit FET Bus Switch With Precharged Outputs For Live Insertion and -2 V Undershoot Proctection 24-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT6800CPW technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 64mA |
| Propagation Delay | 240ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.