8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT6845CDBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 240ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.