8-Bit FET 5-V Bus Switch With Precharged Outputs and -2 V Undershoot Protection 20-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBT6845CDGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 240ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.