5-V, 1: 1 (SPST), 1-channel bus switch with 5-V to 3.3-V level shifting and improved ESD protection 5-SC70 -40 to 85
Rochester Electronics SN74CBTD1G125DCKT technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74CBTD1G125DCKT to view detailed technical specifications.
No datasheet is available for this part.