5-V, 1: 1 (SPST), 1-channel general-purpose FET bus switch with 5-V to 3.3-V level shifting 5-SC70 -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTD1G384DCKR technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.