5-V, 1: 1 (SPST), 10-channel general-purpose FET bus switch with –2-V undershoot protection 24-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTD3384CDGVR technical specifications.
| Bandwidth | 20MHz |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Cut Tape |
| Propagation Delay | 150ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.