10-Bit FET Bus Switches With Level Shifting with -2 V Undershoot 24-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTD3384CDWR technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 150ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.