5-V, 1: 1 (SPST), 10-channel general-purpose FET bus switch with active-clamp undershoot protection 24-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTK6800DBQR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.