10-Bit FET Bus Switch With Precharged Outputs and Active-Clamp Undershoot Circuit 24-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTK6800DGVR technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 250mA |
| Number of Bits | 10 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.