10-Bit FET Bus Switch With Precharged Outputs and Active-Clamp Undershoot Circuit 24-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTK6800PW technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 64mA |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.