Low-voltage 20-BIT Fet Bus Switch | IC Switch Bus Fet 20 Bit 48-SSOP
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTLV16210DL technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.