The SN74CBTLV16210VR is a 20-bit non-inverting SPST switch from Rochester Electronics. It operates at a bandwidth of 200MHz and has a nominal supply current of 250mA. The device is lead free and available in bulk packaging. The switch has a propagation delay of 250ps and is configured as a single pole single throw.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTLV16210VR technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 20 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.