The SN74CBTLV16800DLR is a 20-bit non-inverting single-pole single-throw switch from Rochester Electronics. It features a bandwidth of 200MHz and an output current of 64mA. The device is packaged in a lead-free SSOP package and is suitable for high-speed applications. The propagation delay is 250ps, and the switch configuration is SPST. The device is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTLV16800DLR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.