The SN74CBTLV16800GR is a 20-bit non-inverting SPST switch with a bandwidth of 200MHz and an output current of 64mA. It is packaged in a lead-free TSSOP package and is available in bulk packaging. The device has a propagation delay of 250ps and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTLV16800GR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.