The SN74CBTLV3125DR is a 4-bit non-inverting SPST switch from Rochester Electronics. It operates at a nominal supply current of 250mA and features a bandwidth of 200MHz. The device is packaged in SOIC and is lead free. The propagation delay is 250ps, and the output current is 64mA.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTLV3125DR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 4 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.