The SN74CBTLV3125PW is a 4-bit bus transceiver with a bandwidth of 200MHz and a nominal supply current of 250mA. It is packaged in a TSSOP package and is compliant with lead-free requirements. The device has a propagation delay of 250ps and an output current of 64mA. It is available in bulk packaging and meets the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTLV3125PW technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 4 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.