3.3V 8-Channel 1: 1 Bus Switch 20-BGA MICROSTAR JUNIOR -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTLV3245AZQNR technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
No datasheet is available for this part.