3.3-V, 2: 1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTLV3257DGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.