3.3-V, 2: 1 (SPDT), 4-channel analog switch with partial-power-down mode 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTLV3257DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.