The SN74CBTLV3384DGVR is a 10-bit non-inverting SPST switch from Rochester Electronics with a nominal supply current of 250mA and a bandwidth of 200MHz. It is available in lead-free packaging and features a propagation delay of 250ps. This device is suitable for high-speed applications and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |