The SN74CBTLV3384DW is a 10-bit non-inverting SPST switch with a bandwidth of 200MHz. It operates with a nominal supply current of 250mA and has an output current of 64mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. It has a propagation delay of 250ps and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTLV3384DW technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.