Low-Voltage 10-Bit FET Bus Switch 24-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTLV3861PWE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 64mA |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
No datasheet is available for this part.