20-Bit FET Bus Switch 48-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTR16861DGVR technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 20 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 1.25ns |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.