10-Bit FET Bus Switch With Schottky Diode Clamping 24-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTS3384DGVR technical specifications.
| Bandwidth | 200MHz |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| RoHS | Not Compliant |
No datasheet is available for this part.