The SN74CBTS6800DBQR is a 10-bit non-inverting SPST switch from Rochester Electronics. It features a propagation delay of 250ps and a nominal supply current of 250mA. The device is packaged in a lead-free SSOP package, which contains lead. It is designed for use in applications where a high-speed switch is required.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74CBTS6800DBQR technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250mA |
| Number of Bits | 10 |
| Output Current | 64mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 250ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.