The SN74F00D is a 4-bit hex inverter from Rochester Electronics. It features a SOIC package and is lead free. The device has a propagation delay of 6ns and an output current of 20mA. It is available in bulk packaging and is compliant with Reach SVHC regulations.
Rochester Electronics SN74F00D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.