4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
Rochester Electronics SN74F00DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 6ns |
| Quiescent Current | 6.8mA |
| RoHS | Not Compliant |
No datasheet is available for this part.