The SN74F04N is a 6-bit hex inverter from Rochester Electronics. It features a propagation delay of 6ns and an output current of 20mA. The device is packaged in a PDIP package and is available in bulk packaging. The SN74F04N is not RoHS compliant, but is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F04N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 6ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.