6-ch, 4.5-V to 5.5-V bipolar inverters 14-SO 0 to 70
Rochester Electronics SN74F04NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| Propagation Delay | 6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.