16-Bit Schottky Barrier Diode R-C Bus-Termination Array 20-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F1016DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.