8-bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F1056D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.