The SN74F10N is a 3-stage hex inverter from Rochester Electronics. It features a package type of PDIP and is packaged in bulk. The device has a propagation delay of 6ns and a quiescent current of 5.1mA. It is compliant with Reach SVHC regulations and is manufactured with lead-free materials.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F10N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 6ns |
| Quiescent Current | 5.1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.