Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F112D technical specifications.
| Package/Case | SOIC |
| Frequency | 130MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.