SN74F112N
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F112N technical specifications.
| Package/Case | PDIP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |