Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F112NSRG4 technical specifications.
| Package/Case | SOP |
| Frequency | 130MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.