Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F11D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 6.6ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.