The SN74F125N is a 4-bit hex inverter with an output current of 64mA and a propagation delay of 8ns. It is packaged in a lead-free DIP package. The device is available in bulk packaging. The quiescent current of the SN74F125N is 28mA. It is a lead-free device.
Rochester Electronics SN74F125N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Output Current | 64mA |
| Packaging | Bulk |
| Propagation Delay | 8ns |
| Quiescent Current | 28mA |
| RoHS | Not Compliant |
No datasheet is available for this part.