The SN74F126N is a 4-bit inverter from Rochester Electronics, packaged in a lead-free PDIP. It features a propagation delay of 8.5ns and a quiescent current of 32mA. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F126N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Propagation Delay | 8.5ns |
| Quiescent Current | 32mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.