8-Line To 1-Line Data Selector/Multiplexer 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F151BDR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 13.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.