Multiplexer 1-Element Bipolar 8-IN 16-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F153NSR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 12mA |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.