Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F157AD technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 15.5mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.