Multiplexer 1-Element Bipolar 8-IN 16-Pin SOIC T/R - Tape and Reel (Alt: SN74F157ADR)
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F157ADR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 15.5mA |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.