The SN74F21DR is a dual 2-bit gate from Rochester Electronics. It features a SOIC package and can handle an output current of 20mA. The device has a propagation delay of 5.5ns and a quiescent current of 4.7uA. The SN74F21DR is available in bulk packaging and contains lead, making it non-lead-free.
Rochester Electronics SN74F21DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 5.5ns |
| Quiescent Current | 4.7uA |
| RoHS | Not Compliant |
No datasheet is available for this part.