2-ch, 4-input, 4.5-V to 5.5-V bipolar AND gates 14-PDIP 0 to 70
Rochester Electronics SN74F21N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 5.5ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.