Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F251BDR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Polarity | Non-Inverting |
| Quiescent Current | 16mA |
| RoHS | Not Compliant |
No datasheet is available for this part.