The SN74F257D is a 4-channel non-inverting logic switch with a bandwidth of 70MHz. It is packaged in a SOIC package and has a quiescent current of 15mA. The device is RoHS compliant and Reach SVHC compliant. It contains lead, making it non-lead free. The switch has a DPST throw configuration and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F257D technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.