The SN74F257N is a quad single-pole single-throw analog switch with a bandwidth of 70MHz. It is available in a PDIP package and is not lead-free. The device has a quiescent current of 15mA and is compliant with RoHS and Reach SVHC regulations. The switch has a non-inverting polarity and a DPST throw configuration.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |