2-ch, 5-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74F260D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.