The SN74F27DR is a 3-bit synchronous flip-flop from Rochester Electronics. It features a propagation delay of 5.5ns and an output current of 20mA. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The SN74F27DR operates with a quiescent current of 8.4mA.
Rochester Electronics SN74F27DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 20mA |
| Packaging | Bulk |
| Propagation Delay | 5.5ns |
| Quiescent Current | 8.4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.